Cornell Dubilier Electronics942C12P9K-FCapacitor Film
Cap Film 0.9uF 1200V PP 10%( 31 X 64mm) Axial 0.005 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Pulse | |
0.9uF | |
10% | |
1200VDC|430VAC | |
PP | |
Through Hole | |
Axial | |
31 X 64 | |
-55 | |
105 | |
31(Max) | |
64(Max) | |
1.2 |
This 942C12P9K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC|430VAC. This part has a maximum operating temperature of 105 °C. This product is 64(Max) mm long with a diameter of 31(Max) mm. Its capacitance value is 0.9uF. This part has a lead diameter of 1.2 mm. It has a tolerance of 10%. The 942C12P9K-F part has an axial termination style.