Cornell Dubilier Electronics942C16S47K-FCapacitor Film

Cap Film 0.047uF 1600V PP 10%( 16.5 X 34mm) Axial 0.008 Ohm 105°C

This 942C16S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|460VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. It has a tolerance of 10%. This part has a lead diameter of 1 mm. The 942C16S47K-F part has an axial termination style. This product is 34(Max) mm long with a diameter of 16.5(Max) mm.

Import TariffMay apply to this part

200 parts: Ships today

    Total$3.14Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 200 parts
      • Price: $3.141