Cornell Dubilier Electronics942C20S1K-FCapacitor Film
Cap Film 0.01uF 2000V PP 10%( 12 X 34mm) Axial 0.05 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This 942C20S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|500VAC. This part has a maximum operating temperature of 105 °C. The 942C20S1K-F part has an axial termination style. Its capacitance value is 0.01uF. This product is 34(Max) mm long with a diameter of 12(Max) mm. It has a tolerance of 10%. This part has a lead diameter of 1 mm.