Cornell Dubilier Electronics942C8P22K-FCapacitor Film
Cap Film 0.22uF 850V PP 10% (18 X 34mm) Axial 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This 942C8P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 850 VDC|360VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. The 942C8P22K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 1 mm. This product is 34(Max) mm long with a diameter of 18(Max) mm.