Cornell Dubilier Electronics944U161K801ABMCapacitor Film
Cap Film 160uF 800V PP 10%( 84.5 X 51mm) Screw Mount Screw Plastic Cylindrical Can 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this 944U161K801ABM plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 160uF. The 944U161K801ABM polypropylene film capacitor has a screw terminal termination style. This product is 51 mm tall with a diameter of 84.5 mm.