HARTING Technology Group9451511100Connector Telephone and Telecom

Conn RJ-45 PL 8 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5

Looking for a way to connect a telecom line? This rj-45 9451511100 telephone and telecom connector from Harting will meet and exceed your needs. This PL connector has 4 PL contacts. It has a plug type gender. This connector has a single port. It has a straight body orientation. This cable has an operating temperature of -40 to 70 °C. It uses the solder termination method. This product is 13.97 mm long, 19.9 mm tall and 52.6 mm deep. 9451511100 is housed in black polycarbonate.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: