EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Round Knob |
Switch Type | Rotary DIP Switch |
Color | Gray |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Depth (mm) | 9.4 |
Product Length (mm) | 9.4 |
Product Height (mm) | 5.33 |
Better integrate your switches into a system using Grayhill's round knob 947705-019 switch accessory. This part has an operating temperature range of -40 °C to 85 °C.