Cornell Dubilier Electronics947C391K102CCMSCapacitor Film
Cap Film 390uF 1000V PP 10%( 90 X 145mm) Stud Mount Screw Metal Cylindrical Can 0.0024 Ohm 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost 947C391K102CCMS plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 1000 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The 947C391K102CCMS polypropylene film capacitor has a screw terminal termination style. Its capacitance value is 390uF. This product is 145 mm tall with a diameter of 90 mm.