Amphenol Communications Solutions94911-004MLFConnector Telephone and Telecom

Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, Snap Peg, 8 Positions, 4 Ports

Looking for a way to connect a phone to a device? This modular jack 94911-004MLF telephone and telecom connector from FCI will get you there. This F connector's 32 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a maximum voltage rating of 1500 VDC|1500VAC. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This connector has 4 ports. This device has a maximum current rating of 1 A/contact. This product is 58.42 mm long, 13.38 mm tall and 20.6 mm deep. It uses the solder termination method.

4,518 parts: Ships in 10 days

This item has been discontinued

    Total$3.67Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,518 parts
      • Price: $3.672