Grayhill94HAC10RATSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

By acting as a series of switches, the 94HAC10RAT dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. It has a SP10T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HAC10RAT DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 10.92 mm long, 10.16 mm tall and 7.8 mm deep. The maximum DC voltage rating is 30 VDC.

107 parts: Ships in 3 days

    Total$66.51Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 107 parts
      • Price: $7.39