Grayhill94HAC16TSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the 94HAC16T dual in-line package switch from Grayhill. It has a SP16T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HAC16T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 5.72 mm tall and 9.65 mm deep.

20 parts: Ships today

    Total$3.22Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 20 parts
      • Price: $3.223