Grayhill94HBC16RATSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Thanks to the 94HBC16RAT dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HBC16RAT DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 10.92 mm long, 10.16 mm tall and 14.02 mm deep.

53 parts: Ships in 3 days

    Total$81.29Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 53 parts
      • Price: $7.39