Grayhill94HCB10WTSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube

Look no further! The 94HCB10WT dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. It has a SP10T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HCB10WT DIP switch has a gull wing termination style. This product is 9.91 mm long, 9.4 mm tall and 12.7 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.

129 parts: Ships today

    Total$3.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 129 parts
      • Price: $3.147