Grayhill94HCB16WTSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
By acting as a series of switches, the 94HCB16WT dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HCB16WT DIP switch has a gull wing termination style. This product is 9.91 mm long, 9.4 mm tall and 12.7 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.