Grayhill94HEB16TSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Does your printed circuit board need some type of electronic flow control? The 94HEB16T dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HEB16T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 7.37 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.

189 parts: Ships in 3 days

    Total$64.65Price for 15

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 189 parts
      • Price: $4.31