Grayhill94HFB08WTSwitch DIP

Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube

Thanks to the 94HFB08WT dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. It has a SP8T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HFB08WT DIP switch has a gull wing termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 9.91 mm long, 5.72 mm tall and 12.7 mm deep.

110 parts: Ships today

    Total$4.40Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 110 parts
      • Price: $4.40