Grayhill94HFB16WRTSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
The 94HFB16WRT dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HFB16WRT DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 5.72 mm tall and 12.7 mm deep.