Vishay94SVP337X0016F12Capacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.7mm) SMD 0.017 Ohm 4.58A 2000h 105°C
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This 94SVP337X0016F12 conductive polymer aluminum solid capacitor from Vishay is able to support a change in the load in an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 792@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12.7(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%.