Vishay94SVP476X0010C6Capacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 6mm) SMD 0.06 Ohm 1.45A 2000h 105°C
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This 94SVP476X0010C6 conductive polymer aluminum solid capacitor from Vishay is able to support a change in the load in an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 6(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 94@2Min μA. It has a tolerance of 20%.