Vishay94SVP686X0020F8Capacitor Aluminum Polymer
Cap Aluminum Polymer 68uF 20VDC 20%( 10 X 8mm) SMD 0.045 Ohm 2.2A 2000h 105°C
Compliant | |
EAR99 | |
LTB | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The 94SVP686X0020F8 polymer capacitor, made from pure aluminum and developed by Vishay, will handle all of your circuit's voltage control needs. It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 8(Max) mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 272@2Min μA. It has a tolerance of 20%.