Vishay94SVPD476X0035F12Capacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 35VDC 20%( 10 X 12.6mm) SMD 0.03 Ohm 1.15A 2000h 125°C
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
35VDC | |
0.03 | |
Standard | |
1150 | |
329@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.6 | |
-55 | |
125 | |
10 | |
12.6 |
The Vishay 94SVPD476X0035F12 conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 35 VDC. It has 2 terminals. Its leakage current is 329@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. This product is 12.6 mm tall with a diameter of 10 mm. It has a tolerance of 20%.