EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Backshells |
Shell Size | 24 |
Connector Type | Connector Circular |
Angular Function | 180° |
Body Material | Aluminum |
Body Plating | Anodize |
Color | Black |
Style | Backshell |
Easily provide backshell to a bundle of wires with this 95011-24 backshell from Deutsch.