Amphenol Communications Solutions95157-116LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
5000 | |
-65 | |
125 | |
Bag | |
20.32 | |
4.83 | |
9.65 | |
Surface Mount |
FCI's unshrouded 95157-116LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 20.32 mm long, 9.65 mm tall and 4.83 mm deep. 95157-116LF is housed in black polychlorinated terphenyl.