Switchcraft 951X Switch Push Button

Switch Push Button N.O. SPST Round Button 0.25A 30VA Panel Mount Solder

Product Technical Specifications

Ideal for quick switching situations this 951X push button switch manufactured from Switchcraft is a must. This device has a maximum current rating of 0.25. It has a SPST configuration. The 951X push switch has a solder termination style. This product is 17.6 mm tall.

Symbols and Footprints

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    15 weeks
    • Price:

Switchcraft951XSwitch Push Button

Switch Push Button N.O. SPST Round Button 0.25A 30VA Panel Mount Solder

Ideal for quick switching situations this 951X push button switch manufactured from Switchcraft is a must. This device has a maximum current rating of 0.25. It has a SPST configuration. The 951X push switch has a solder termination style. This product is 17.6 mm tall.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    15 weeks
    • Price: