Amphenol Communications Solutions95290-303ALFConnector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in), 6 Position ,2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. FCI's socket strip 95290-303ALF header connector helps protect your equipment from accidental shortages. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This product is 7.54 mm long, 9.7 mm tall and 6.25 mm deep. 95290-303ALF is housed in gray polychlorinated terphenyl. It uses the solder termination method.