Amphenol953-120-5003Connector Fiber Optics
Conn ST Adapter Multimode F/F ST Panel Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Easily connect and disconnect fiber optic cables with this st adapter 953-120-5003 fiber optic connector from Amphenol. It has a straight body orientation. This fiber optic connector has an operating temperature of -40 to 85 °C. 953-120-5003 is housed in die cast.