Molex955406880Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
1 | |
8 | |
Cat 3 | |
Solder | |
1.27 | |
Right Angle | |
1.5/Contact | |
125VDC | |
2500 | |
Copper Alloy | |
Tin | |
-40 | |
85 | |
Tape and Reel | |
Single | |
2.55 | |
16.5 | |
20.6 | |
11.5 | |
Surface Mount |
EDA / CAD Models |