Amphenol Communications Solutions95622-003LFConnector Memory Card

Conn PCMCIA SKT 68 POS 1.27mm Solder RA SMD

Thanks to FCI and their pcmcia 95622-003LF micro SD connector, you can now add external memory to your circuit. This RCP connector's 68 contacts that are made out of beryllium copper and plated with gold over palladium nickel over nickel. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 2-row connector. It has a receptacle type gender. 95622-003LF is housed in liquid crystal polymer. This product is 54 mm long, 3.3 mm tall and 10 mm deep. It uses the solder termination method.

Import TariffMay apply to this part if shipping to the United States

816 parts: Ships today

This item has been discontinued

    Total$4.42Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1937+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 816 parts
      • Price: $4.420