Bourns95A1A-B28-B15L
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
350 | |
1 | |
Conductive Plastic | |
-40 | |
125 | |
±1000 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
240 | |
1 | |
300 | |
100000 | |
1 | |
34.93 | |
15.88 | |
22.55 | |
12.7 | |
Panel Mount |
Place this 95A1A-B28-B15L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 10K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±1000 ppm/°C. The 95A1A-B28-B15L part has a solder lug termination style. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%. This device utilizes conductive plastic technology. This product is 34.93 mm long, 22.55 mm tall and 15.88 mm deep.