Grayhill95C04B3GWRTSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Wow! This non washable 95C04B3GWRT tactile switch from Grayhill is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C04B3GWRT tactile switch has a gull wing termination style. This product is 7.2 mm long, 4.3 mm tall and 3.5 mm deep. The maximum DC voltage rating is 12 VDC. This brown rectangular button actuator is 1.5 mm long.

No Stock Available

Quantity Increments of 1600 Minimum 1600
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.3647
    1. 1+$0.3647
    2. 6400+$0.3528