EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Non Washable |
Actuator Style | Rectangular Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Dielectric Strength | 250VAC|250VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 50000 |
Operating Force (N) | 1.57 |
Actuator Color | Brown |
Actuator Length (mm) | 1.5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Pitch (mm) | 6.5 |
Base Material | Nylon Thermoplastic |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Product Length (mm) | 7.9 |
Product Depth (mm) | 3.5 |
Product Height (mm) | 4.3 |
Base/Housing Material | Nylon Thermoplastic/N/A |
Contact Material | Stainless Steel |
Contact Plating | Silver |