Grayhill95C04B5GWTSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Non Washable | |
Rectangular Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC|250VDC | |
100 | |
100 | |
50000 | |
3.14 | |
Orange | |
1.5 | |
Surface Mount | |
Gull Wing | |
2 | |
5.4 | |
Nylon Thermoplastic | |
Straight | |
-25 | |
70 | |
Tube | |
7.2 | |
3.5 | |
5 | |
Nylon Thermoplastic/N/A | |
Stainless Steel | |
Silver |
Apply pressure and turn your circuit on with this non washable 95C04B5GWT tactile switch from Grayhill. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C04B5GWT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 7.2 mm long, 5 mm tall and 3.5 mm deep. This orange rectangular button actuator is 1.5 mm long.