Grayhill95C06B3TSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Apply pressure and turn your circuit on with this non washable 95C06B3T tactile switch from Grayhill. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C06B3T tactile switch has a PC pin termination style. This product is 6.2 mm long, 5 mm tall and 7.9 mm deep. This brown round button actuator is 1.5 mm long. The maximum DC voltage rating is 12 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.2620
    1. 1+$0.2620
    2. 5000+$0.2541