Grayhill95C06B4GWTSwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube

With just a change in pressure this non washable 95C06B4GWT tactile switch from Grayhill can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C06B4GWT tactile switch has a gull wing termination style. This product is 6.2 mm long, 5 mm tall and 9 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is red.

134 parts: Ships in 3 days

    Total$62.90Price for 74

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 134 parts
      • Price: $0.85