Grayhill95C06C2TSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Non Washable | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC|250VDC | |
100 | |
100 | |
1000000 | |
0.98 | |
Black | |
3.51 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
4.5 | |
Nylon Thermoplastic | |
Straight | |
-25 | |
70 | |
Bulk | |
6.2 | |
6.2 | |
3.5 | |
6.2 | |
7.9 | |
7.01 | |
Nylon Thermoplastic/N/A | |
Stainless Steel | |
Silver |