Grayhill95C06D4RATSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk

Turn on or off your circuit simply by applying pressure to this non washable 95C06D4RAT tactile switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C06D4RAT tactile switch has a PC pin termination style. This red round button actuator is 5.81 mm long. The maximum DC voltage rating is 12 VDC. This product is 8.5 mm long, 7.2 mm tall and 11.21 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.4032
    1. 1+$0.4032
    2. 5000+$0.3896