Grayhill95C06F3GWRTSwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Wow! This non washable 95C06F3GWRT tactile switch from Grayhill is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C06F3GWRT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 6.2 mm long, 7.5 mm tall and 10.16 mm deep. This brown round button actuator is 3.78 mm long.

2,100 parts: Ships in 3 days

    Total$343.00Price for 700

    • (700)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,100 parts
      • Price: $0.49