Grayhill95C12B3GWRTSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Non Washable | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC|250VDC | |
100 | |
100 | |
1000000 | |
1.57 | |
Brown | |
5.01 | |
13.95 | |
Surface Mount | |
Gull Wing | |
4 | |
5 | |
Nylon Thermoplastic | |
Straight | |
-25 | |
70 | |
Tape and Reel | |
15 | |
8.61 | |
Nylon Thermoplastic/N/A | |
Stainless Steel | |
Silver |