Grayhill95C12B3TSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk/Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Non Washable | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC|250VDC | |
100 | |
100 | |
1000000 | |
1.57 | |
Brown | |
5.01 | |
12.5 | |
Through Hole | |
PC Pins | |
4 | |
5 | |
Nylon Thermoplastic | |
Straight | |
-25 | |
70 | |
Bulk|Tube | |
11.99 | |
13.9 | |
8.51 | |
Nylon Thermoplastic/N/A | |
Stainless Steel | |
Silver |