Grayhill95C12C3GWTSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk/Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Non Washable | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC|250VDC | |
100 | |
100 | |
1000000 | |
1.57 | |
Brown | |
3.79 | |
13.95 | |
Surface Mount | |
Gull Wing | |
4 | |
5 | |
Nylon Thermoplastic | |
Straight | |
-25 | |
70 | |
Bulk|Tube | |
15 | |
7.39 | |
Nylon Thermoplastic/N/A | |
Stainless Steel | |
Silver |
This non washable 95C12C3GWT tactile switch from Grayhill will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C12C3GWT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This brown round button actuator is 3.79 mm long. This product is 15 mm deep.