Grayhill95CW06A1GWTSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Washable | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC|250VDC | |
100 | |
100 | |
100000 | |
1.57 | |
Silver | |
8.9 | |
Surface Mount | |
Gull Wing | |
4 | |
4 | |
Nylon Thermoplastic | |
Straight | |
-25 | |
70 | |
Tube | |
2.39 | |
Nylon Thermoplastic/N/A | |
Phosphor Bronze | |
Silver |
Wow! This washable 95CW06A1GWT tactile switch from Grayhill is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06A1GWT tactile switch has a gull wing termination style. This round button actuator is silver. The maximum DC voltage rating is 12 VDC.