Grayhill95CW06D2GWRTSwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R

This washable 95CW06D2GWRT tactile switch from Grayhill will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06D2GWRT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is brown.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1900 Minimum 1900
  • Manufacturer Lead Time:
    14 weeks
    Country Of origin:
    China
    • Price: $0.7293
    1. 1+$0.7293
    2. 5700+$0.6563