Grayhill95CW06E3TSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube

Want to use a force of pressure to turn on your circuit? Check out this washable 95CW06E3T tactile switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95CW06E3T tactile switch has a PC pin termination style. This round button actuator is red. This product is 6.3 mm long, 5.2 mm tall and 7.9 mm deep. The maximum DC voltage rating is 12 VDC.

No Stock Available

Quantity Increments of 1 Minimum 75
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.3336
    1. 1+$1.3336
    2. 1000+$1.2635
    3. 5000+$1.2056