Ohmite95J8K0Resistor Fixed Single-Through Hole
Res Wirewound 8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
8K | |
5% | |
495 | |
5 | |
Wirewound | |
±30 | |
25 to 350 | |
No | |
Yes | |
Vitreous Enamel | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
6.7 | |
24.6 | |
38.1 | |
Through Hole |
EDA / CAD Models |