Reduced Price
HARTING Technology Group9660009972Connector Accessories
Connector Accessories Screw Lock Straight
Compliant with Exemption | |
EAR99 | |
Active | |
7318.14.10.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this screw lock 9660009972 connector accessory from Harting you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 9.9 mm long and 4.5 mm.