HARTING Technology Group9670009916Connector Accessories
Connector Accessories Slide Lock Straight Steel
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
A total connector assembly can't be complete without this specially engineered slide lock 9670009916 connector accessory from Harting. It has a straight body orientation. This product is 57.65 mm long, 11.9 mm tall and 12.5 mm deep.