EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Keypad |
Layout | 3x4 Key |
Number of Keys | 12 |
Key Color | Black |
Case Color | Black |
Connection Type | Terminal Pins |
Maximum Current Rating (mA) | 5 |
Maximum DC Voltage Rating (VDC) | 12 |
Maximum Contact Resistance (Ohm) | <0.3 |
Operating Force (N) | 1.72 |
Mechanical Life (Cycles) | 1000000 |
Housing Material | Acrylonitrile Butadiene Styrene/Cycolac |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Length (mm) | 50.8 |
Product Depth (mm) | 68.58 |
Product Height (mm) | 6.99 |