Not Compliant | |
EAR99 | |
Active | |
97-20-7P | |
Automotive | Unknown |
PPAP | Unknown |
Connector Circular | |
PIN | |
Solder | |
Straight | |
-55 | |
125 |
Look no further! This 97-20-7P connector contact from Amphenol will form a strong bind between your wire and the connection! It has a straight body orientation. This has a Connector Circular connector. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.