Amphenol97-3057-1010Backshells
Cable Clamp Backshell 180° 18 Shell Size Chromate Zinc Alloy Die Cast Medical
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
A total connector assembly can't be complete without this specially engineered cable clamp 97-3057-1010 connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 30.89 mm tall.