ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-5015 |
Type | Circular |
Gender | RCP |
Mounting | Wall Mount |
Body Orientation | Straight |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 2 |
Number of Terminals | 2 |
Contact Gender | SKT |
Termination Method | Solder |
Shell Size / Insert Arrangement | 18-3 |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Silver |
Shell Plating | Olive Drab Cadmium Chromate |
Maximum Current Rating (A) | 23 |
Maximum Voltage Rating | 1250VDC|900VAC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Contact Resistance (mOhm) | 1.83 |
Product Depth (mm) | 35.07 |
Product Height (mm) | 35.07 |